
W979H6KBVX1E TR | |
---|---|
DigiKey Part Number | 256-W979H6KBVX1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W979H6KBVX1E TR |
Description | IC DRAM 512MBIT HSUL 12 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4B Memory IC 512Mbit HSUL_12 533 MHz 134-VFBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2-S4B | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | HSUL_12 | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.3V, 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-VFBGA (10x11.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | ¥739.90343 | ¥2,589,662 |
Unit Price without JCT: | ¥739.90343 |
---|---|
Unit Price with JCT: | ¥813.89377 |