W25Q80DVSSIG TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7,555
Unit Price: ¥2.67000
Datasheet

Similar


Microchip Technology
In Stock: 1,383
Unit Price: ¥2.58000
Datasheet
W25Q16DWSSIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80DVSSIG TR

DigiKey Part Number
256-W25Q80DVSSIGTR-ND - Tape & Reel (TR)
256-W25Q80DVSSIGTRCT-ND - Cut Tape (CT)
256-W25Q80DVSSIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q80DVSSIG TR
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥99.00000¥99
10¥93.40000¥934
25¥90.84000¥2,271
50¥88.92000¥4,446
100¥86.95000¥8,695
250¥84.36400¥21,091
500¥82.40000¥41,200
1,000¥80.43700¥80,437
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥82.40850¥164,817
4,000¥80.37550¥321,502
6,000¥79.19750¥475,185
10,000¥77.72620¥777,262
14,000¥76.76664¥1,074,733
20,000¥75.75885¥1,515,177
Manufacturers Standard Package
Unit Price without JCT:¥99.00000
Unit Price with JCT:¥108.90000