W25Q128FVBJQ TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: ¥0.00000
Datasheet
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q128FVBJQ TR

DigiKey Part Number
W25Q128FVBJQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q128FVBJQ TR
Description
IC FLASH 128MBIT SPI 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable