W25P40VSNIG T&R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: ¥109.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ¥109.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 50
Unit Price: ¥289.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥171.56301
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥231.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 52
Unit Price: ¥257.00000
Datasheet

Similar


onsemi
In Stock: 72
Unit Price: ¥206.00000
Datasheet

Similar


Microchip Technology
In Stock: 40,833
Unit Price: ¥202.00000
Datasheet

Similar


Microchip Technology
In Stock: 4,123
Unit Price: ¥194.00000
Datasheet
FLASH Memory IC 4Mbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25P40VSNIG T&R

DigiKey Part Number
W25P40VSNIGT&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25P40VSNIG T&R
Description
IC FLASH 4MBIT SPI 40MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types