
SMDTG03470YA00KT00 | |
|---|---|
DigiKey Part Number | 1928-1966-2-ND - Tape & Reel (TR) 1928-1966-1-ND - Cut Tape (CT) 1928-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTG03470YA00KT00 |
Description | CAP FILM 0.47UF 10% 200VAC 6054 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTG03470YA00KT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.539" W (15.30mm x 13.70mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥356.00000 | ¥356 |
| 10 | ¥241.30000 | ¥2,413 |
| 50 | ¥195.60000 | ¥9,780 |
| 100 | ¥181.51000 | ¥18,151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ¥158.92444 | ¥71,516 |
| 900 | ¥151.32667 | ¥136,194 |
| 1,350 | ¥147.52074 | ¥199,153 |
| 2,250 | ¥143.30133 | ¥322,428 |
| 3,150 | ¥140.83460 | ¥443,629 |
| 4,500 | ¥138.46067 | ¥623,073 |
| Unit Price without JCT: | ¥356.00000 |
|---|---|
| Unit Price with JCT: | ¥391.60000 |

