SMDTF03330XA00MT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥116.84850
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥125.54000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥135.70056
Datasheet
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTF03330XA00MT00

DigiKey Part Number
1928-1962-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDTF03330XA00MT00
Description
CAP FILM 0.33UF 20% 160VAC 5040
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTF03330XA00MT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.500" L x 0.402" W (12.70mm x 10.20mm)
Height - Seated (Max)
0.248" (6.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800¥127.00944¥228,617
Unit Price without JCT:¥127.00944
Unit Price with JCT:¥139.71038