Parametric Equivalent

SMDID04100XA00MS00 | |
|---|---|
DigiKey Part Number | 1928-1832-ND |
Manufacturer | |
Manufacturer Product Number | SMDID04100XA00MS00 |
Description | CAP FILM 1UF 20% 100VDC 5040 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDID04100XA00MS00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.402" W (12.70mm x 10.20mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


