Parametric Equivalent

SMDIC04100TB00KQ00 | |
|---|---|
DigiKey Part Number | 1928-1902-2-ND - Tape & Reel (TR) 1928-1902-1-ND - Cut Tape (CT) 1928-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIC04100TB00KQ00 |
Description | CAP FILM 1UF 10% 63VDC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC04100TB00KQ00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.209" (5.30mm) |
Voltage Rating - AC 40V | Termination Solder Pads |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDIC04100TB00KS00 | WIMA | 0 | 1928-1825-ND | ¥267.24175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥628.00000 | ¥628 |
| 10 | ¥443.90000 | ¥4,439 |
| 50 | ¥370.66000 | ¥18,533 |
| 100 | ¥347.98000 | ¥34,798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥302.40000 | ¥226,800 |
| 1,500 | ¥291.79867 | ¥437,698 |
| 2,250 | ¥286.48622 | ¥644,594 |
| 3,750 | ¥280.59787 | ¥1,052,242 |
| 5,250 | ¥277.15352 | ¥1,455,056 |
| Unit Price without JCT: | ¥628.00000 |
|---|---|
| Unit Price with JCT: | ¥690.80000 |


