
MPX21W3330FJ00MSSD | |
---|---|
cms-digikey-product-number | 1928-1809-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MPX21W3330FJ00MSSD |
cms-description | CAP FILM 0.33UF 20% 275VAC RAD |
cms-customer-reference | |
cms-detailed-description | 0.33 µF Film Capacitor 275V Paper, Metallized Radial |
cms-eda-cad-models | MPX21W3330FJ00MSSD Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.472" W (28.00mm x 12.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ¥671.00000 | ¥671 |
10 | ¥467.10000 | ¥4,671 |
Unit Price without JCT: | ¥671.00000 |
---|---|
Unit Price with JCT: | ¥738.10000 |