MKS4S011003C00JH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥46.68483
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥46.68483
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥46.58400
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥46.58400
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥46.39563
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥45.76967
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥41.52700
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥50.69655
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥50.69655
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥51.30889
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥50.39021
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥51.30889
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥50.39021
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥49.72683
Datasheet
Image for MKS4S011003C00JH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4S011003C00JH00

DigiKey Part Number
1928-MKS4S011003C00JH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4S011003C00JH00
Description
CAP FILM 1000PF 5% 1.5KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,800¥46.39563¥222,699
Unit Price without JCT:¥46.39563
Unit Price with JCT:¥51.03519