Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2G026801H00JI00 | |
|---|---|
DigiKey Part Number | 1928-MKS2G026801H00JI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS2G026801H00JI00 |
Description | CAP FILM 0.068UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2G026801H00JA00 | WIMA | 0 | 1928-MKS2G026801H00JA00TB-ND | ¥61.55833 | Parametric Equivalent |
| MKS2G026801H00JC00 | WIMA | 0 | 1928-MKS2G026801H00JC00TB-ND | ¥61.55833 | Parametric Equivalent |
| MKS2G026801H00JF00 | WIMA | 0 | 1928-MKS2G026801H00JF00TR-ND | ¥61.55833 | Parametric Equivalent |
| MKS2G026801H00JN00 | WIMA | 0 | 1928-MKS2G026801H00JN00TB-ND | ¥62.26467 | Parametric Equivalent |
| MKS2G026801H00JO00 | WIMA | 0 | 1928-MKS2G026801H00JO00TB-ND | ¥62.26467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | ¥61.55833 | ¥221,610 |
| Unit Price without JCT: | ¥61.55833 |
|---|---|
| Unit Price with JCT: | ¥67.71416 |


