0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C024701A00JF00

DigiKey Part Number
1928-MKS2C024701A00JF00TR-ND - Tape & Reel (TR)
1928-MKS2C024701A00JF00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKS2C024701A00JF00
Description
CAP FILM 0.047UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS2C024701A00JF00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,816
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥125.00000¥125
10¥78.30000¥783
50¥59.96000¥2,998
100¥54.29000¥5,429
500¥44.73800¥22,369
1,000¥41.78200¥41,782
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥38.66480¥96,662
5,000¥36.78560¥183,928
7,500¥35.84373¥268,828
12,500¥34.80032¥435,004
17,500¥34.19017¥598,328
25,000¥33.60320¥840,080
Manufacturers Standard Package
Unit Price without JCT:¥125.00000
Unit Price with JCT:¥137.50000