
MKP4O136806G00MSSD | |
---|---|
cms-digikey-product-number | 1928-1592-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MKP4O136806G00MSSD |
cms-description | CAP FILM 0.68UF 20% 1KVDC RAD |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.68 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
cms-eda-cad-models | MKP4O136806G00MSSD Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
594 | ¥279.24411 | ¥165,871 |
Unit Price without JCT: | ¥279.24411 |
---|---|
Unit Price with JCT: | ¥307.16852 |