Parametric Equivalent

MKP4G043306G00MSSD | |
|---|---|
DigiKey Part Number | 1928-1569-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G043306G00MSSD |
Description | CAP FILM 3.3UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4G043306G00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | ¥348.44613 | ¥206,977 |
| Unit Price without JCT: | ¥348.44613 |
|---|---|
| Unit Price with JCT: | ¥383.29074 |


