1000 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP2G011001B00MSSD

DigiKey Part Number
1928-1512-ND
Manufacturer
Manufacturer Product Number
MKP2G011001B00MSSD
Description
CAP FILM 1000PF 20% 400VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP2G011001B00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥101.00000¥101
10¥62.70000¥627
50¥47.40000¥2,370
100¥42.71000¥4,271
500¥34.79000¥17,395
1,000¥32.34100¥32,341
2,500¥29.75760¥74,394
5,000¥28.20100¥141,005
Manufacturers Standard Package
Unit Price without JCT:¥101.00000
Unit Price with JCT:¥111.10000