
MKP1U031506F00KSSD | |
---|---|
DigiKey Part Number | 1928-1486-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U031506F00KSSD |
Description | CAP FILM 0.15UF 10% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U031506F00KSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥474.00000 | ¥474 |
10 | ¥329.20000 | ¥3,292 |
50 | ¥272.02000 | ¥13,601 |
324 | ¥231.16358 | ¥74,897 |
648 | ¥220.69444 | ¥143,010 |
1,296 | ¥212.07407 | ¥274,848 |
2,592 | ¥204.97608 | ¥531,298 |
5,184 | ¥199.12867 | ¥1,032,283 |
Unit Price without JCT: | ¥474.00000 |
---|---|
Unit Price with JCT: | ¥521.40000 |