964
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
964

96416

DigiKey Part Number
431-2106-ND
Manufacturer
Manufacturer Product Number
96416
Description
SCREWDRIVER HEX 1/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/16" Hex Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
1/16"
Length - Blade
1.97" (50.0mm)
Length - Overall
-
Features
Ball End, Chrome Finish, Free Turning Cap
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥840.00000¥840
10¥822.90000¥8,229
25¥776.24000¥19,406
Unit Price without JCT:¥840.00000
Unit Price with JCT:¥924.00000