



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex Socket | |
Tip Size | 5.9" | |
Drive Size | 1/4" | |
Length - Overall | 2.36" (60.0mm) | |
Features | Impact Resistant, Magnetic, Quick Release | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥2,443.33333 | ¥7,330 |
| Unit Price without JCT: | ¥2,443.33333 |
|---|---|
| Unit Price with JCT: | ¥2,687.66666 |

