
P845-2-CR2L | |
|---|---|
DigiKey Part Number | 2155-P845-2-CR2L-ND |
Manufacturer | |
Manufacturer Product Number | P845-2-CR2L |
Description | DIFF PRESS SWITCH 13-25 PSIG |
Customer Reference | |
Detailed Description | Pressure Sensor 13PSI ~ 25PSI (89.63kPa ~ 172.37kPa) Switch Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 13PSI ~ 25PSI (89.63kPa ~ 172.37kPa) | |
Output Type | - | |
Output | - | |
Accuracy | 4PSI (27.58kPa) | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 6000PSI (41368.54kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥29,119.00000 | ¥29,119 |
| Unit Price without JCT: | ¥29,119.00000 |
|---|---|
| Unit Price with JCT: | ¥32,030.90000 |

