Image for J205G-10S-K12TB-DIS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J205G-10S-K12TB-DIS

DigiKey Part Number
2155-J205G-10S-K12TB-DIS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
J205G-10S-K12TB-DIS
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 4PSI ~ 100PSI (27.58kPa ~ 689.48kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Whitman Controls, LLC
Voltage - Supply
115V, 28V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Quick Connect - 0.250" (6.3mm)
Applications
Industrial Automation
Maximum Pressure
5000PSI (34473.79kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 107°C
Operating Pressure
4PSI ~ 100PSI (27.58kPa ~ 689.48kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥32,020.00000¥32,020
Manufacturers Standard Package
Unit Price without JCT:¥32,020.00000
Unit Price with JCT:¥35,222.00000