Stack Light Optical Element Blue LED Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Optical Element Blue LED Spring Terminal
EvoSIGNAL | Modular, Simple, and Clear

46152060

DigiKey Part Number
2582-46152060-ND
Manufacturer
Manufacturer Product Number
46152060
Description
COMPLETE UNIT BLUE LED DBL FL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Blue LED Spring Terminal
Datasheet
 Datasheet
EDA/CAD Models
46152060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Blue
Manufacturer
WERMA USA Inc.
Function - Lighting
Double Flashing
Series
Voltage - Supply
115 ~ 230VAC
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Optical Element
Operating Temperature
-30°C ~ 60°C
Number of Stacks
1
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥45,118.00000¥45,118
Manufacturers Standard Package
Unit Price without JCT:¥45,118.00000
Unit Price with JCT:¥49,629.80000