
69832074 | |
|---|---|
DigiKey Part Number | 2582-69832074-ND |
Manufacturer | |
Manufacturer Product Number | 69832074 |
Description | COMPLETE UNIT GR/R STEADY 2STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 69832074 Models |
Category | Light Color Green, Red |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Series | Voltage - Supply 12VAC/DC |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Complete Unit | Operating Temperature -20°C ~ 50°C |
Number of Stacks 2 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,305.00000 | ¥20,305 |
| Unit Price without JCT: | ¥20,305.00000 |
|---|---|
| Unit Price with JCT: | ¥22,335.50000 |

