
64587067 | |
|---|---|
DigiKey Part Number | 2582-64587067-ND |
Manufacturer | |
Manufacturer Product Number | 64587067 |
Description | SIREN ELEMENT CONTIN/ALTERN. 115 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element |
Datasheet | Datasheet |
Category | Number of Stacks 1 |
Manufacturer WERMA USA Inc. | Function - Audible Continuous |
Series | Voltage - Supply 115VAC |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Type Acoustic Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥19,794.50000 | ¥39,589 |
| Unit Price without JCT: | ¥19,794.50000 |
|---|---|
| Unit Price with JCT: | ¥21,773.95000 |

