
43240060 | |
|---|---|
DigiKey Part Number | 2582-43240060-ND |
Manufacturer | |
Manufacturer Product Number | 43240060 |
Description | LED SIREN WM 32 TNE 115-230VAC C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit White LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 43240060 Models |
Category | Light Color White |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 115 ~ 230VAC |
Part Status Active | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -30°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93,707.00000 | ¥93,707 |
| Unit Price without JCT: | ¥93,707.00000 |
|---|---|
| Unit Price with JCT: | ¥103,077.70000 |

