
30010025 | |
|---|---|
DigiKey Part Number | 2582-30010025-ND |
Manufacturer | |
Manufacturer Product Number | 30010025 |
Description | LINELIGHT FUSION 550 24V RGB CLI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Turquoise, Violet, White, Yellow LED Connector, M12 |
Datasheet | Datasheet |
Category | Light Color Blue, Green, Red, Turquoise, Violet, White, Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP54/IP65 - Dust Protected, Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -30°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥56,972.00000 | ¥56,972 |
| Unit Price without JCT: | ¥56,972.00000 |
|---|---|
| Unit Price with JCT: | ¥62,669.20000 |

