
WMQH-6-18-S | |
|---|---|
DigiKey Part Number | 5849-WMQH-6-18-S-ND |
Manufacturer | |
Manufacturer Product Number | WMQH-6-18-S |
Description | QUADRATURE HYBRID 6-18GHZ SMA |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 3dB 30W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 3.8dB | |
Power - Max | 30W | |
Isolation | 17dB | |
Return Loss | 16dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥150,517.00000 | ¥150,517 |
| Unit Price without JCT: | ¥150,517.00000 |
|---|---|
| Unit Price with JCT: | ¥165,568.70000 |

