
9994190000 | |
|---|---|
DigiKey Part Number | 999419-ND |
Manufacturer | |
Manufacturer Product Number | 9994190000 |
Description | TERM BLK 10P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9994190000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥931.00000 | ¥931 |
| 10 | ¥660.90000 | ¥6,609 |
| 36 | ¥552.27778 | ¥19,882 |
| 72 | ¥506.88889 | ¥36,496 |
| 108 | ¥484.29630 | ¥52,304 |
| 252 | ¥445.42857 | ¥112,248 |
| 504 | ¥420.82143 | ¥212,094 |
| 1,008 | ¥401.47520 | ¥404,687 |
| Unit Price without JCT: | ¥931.00000 |
|---|---|
| Unit Price with JCT: | ¥1,024.10000 |

