




9926251960 | |
|---|---|
DigiKey Part Number | 281-2523-ND |
Manufacturer | |
Manufacturer Product Number | 9926251960 |
Description | CIR BRKR MAG-HYDR 60A 80VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489A, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,325.00000 | ¥9,325 |
| 5 | ¥7,735.20000 | ¥38,676 |
| 12 | ¥6,984.66667 | ¥83,816 |
| 60 | ¥5,780.90000 | ¥346,854 |
| 108 | ¥5,391.39815 | ¥582,271 |
| 252 | ¥4,871.59921 | ¥1,227,643 |
| Unit Price without JCT: | ¥9,325.00000 |
|---|---|
| Unit Price with JCT: | ¥10,257.50000 |














