


9456660300 | |
|---|---|
DigiKey Part Number | 281-7411-ND |
Manufacturer | |
Manufacturer Product Number | 9456660300 |
Description | CIRC CBL 4POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,688.00000 | ¥3,688 |
| 10 | ¥3,134.40000 | ¥31,344 |
| 25 | ¥2,938.08000 | ¥73,452 |
| 50 | ¥2,797.90000 | ¥139,895 |
| 100 | ¥2,664.40000 | ¥266,440 |
| 250 | ¥2,497.76400 | ¥624,441 |
| 500 | ¥2,378.68800 | ¥1,189,344 |
| Unit Price without JCT: | ¥3,688.00000 |
|---|---|
| Unit Price with JCT: | ¥4,056.80000 |

