



2893860000 | |
|---|---|
DigiKey Part Number | 281-2893860000-ND |
Manufacturer | |
Manufacturer Product Number | 2893860000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Blue 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,938.00000 | ¥2,938 |
| 10 | ¥2,093.90000 | ¥20,939 |
| 25 | ¥1,864.12000 | ¥46,603 |
| 50 | ¥1,726.76000 | ¥86,338 |
| 100 | ¥1,616.47000 | ¥161,647 |
| 250 | ¥1,504.98400 | ¥376,246 |
| 500 | ¥1,441.52800 | ¥720,764 |
| 1,000 | ¥1,392.19200 | ¥1,392,192 |
| Unit Price without JCT: | ¥2,938.00000 |
|---|---|
| Unit Price with JCT: | ¥3,231.80000 |

