
2810850000 | |
|---|---|
DigiKey Part Number | 281-2810850000-ND |
Manufacturer | |
Manufacturer Product Number | 2810850000 |
Description | ZQV 4N/20 BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,460.00000 | ¥2,460 |
| 20 | ¥1,990.50000 | ¥39,810 |
| 40 | ¥1,895.47500 | ¥75,819 |
| 60 | ¥1,842.03333 | ¥110,522 |
| 100 | ¥1,776.84000 | ¥177,684 |
| 260 | ¥1,661.06154 | ¥431,876 |
| 500 | ¥1,586.23800 | ¥793,119 |
| 1,000 | ¥1,510.63700 | ¥1,510,637 |
| Unit Price without JCT: | ¥2,460.00000 |
|---|---|
| Unit Price with JCT: | ¥2,706.00000 |



