
2774040000 | |
|---|---|
DigiKey Part Number | 281-2774040000-ND |
Manufacturer | |
Manufacturer Product Number | 2774040000 |
Description | TERMSERIES-COMPACT, RELAY MODULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 4 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 7 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, EAC |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 34 mA | Coil Resistance 147.059 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥2,768.70000 | ¥27,687 |
| Unit Price without JCT: | ¥2,768.70000 |
|---|---|
| Unit Price with JCT: | ¥3,045.57000 |

