
2773870000 | |
|---|---|
DigiKey Part Number | 281-2773870000-ND |
Manufacturer | |
Manufacturer Product Number | 2773870000 |
Description | TERMSERIES-COMPACT, RELAY MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 15.6 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.5 VAC/DC | |
Must Release Voltage | 10 VAC/DC | |
Operate Time | 20 ms | |
Release Time | 80 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,448.00000 | ¥7,448 |
| 10 | ¥5,412.30000 | ¥54,123 |
| 30 | ¥4,806.10000 | ¥144,183 |
| 50 | ¥4,588.92000 | ¥229,446 |
| 100 | ¥4,348.33000 | ¥434,833 |
| 250 | ¥4,108.35200 | ¥1,027,088 |
| Unit Price without JCT: | ¥7,448.00000 |
|---|---|
| Unit Price with JCT: | ¥8,192.80000 |

