General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2773830000

DigiKey Part Number
281-2773830000-ND
Manufacturer
Manufacturer Product Number
2773830000
Description
TERMSERIES-COMPACT, RELAY MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Socket Included
Mfr
Termination Style
Spring Terminal
Series
Must Operate Voltage
162 VAC
Packaging
Box
Must Release Voltage
48 VAC
Part Status
Active
Operate Time
16 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
6 A
Approval Agency
CE, cULus, EAC
Switching Voltage
250VAC, 250VDC - Max
Relay Type
Coil Current
7.1 mA
Coil Resistance
32.394 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥5,265.00000¥5,265
10¥3,792.50000¥37,925
30¥3,343.66667¥100,310
50¥3,181.66000¥159,083
100¥3,001.48000¥300,148
250¥2,820.94800¥705,237
500¥2,718.88000¥1,359,440
Manufacturers Standard Package
Unit Price without JCT:¥5,265.00000
Unit Price with JCT:¥5,791.50000