
2730510000 | |
|---|---|
DigiKey Part Number | 281-2730510000-ND |
Manufacturer | |
Manufacturer Product Number | 2730510000 |
Description | SPD TYPE 2 150VAC MCOV 3 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥34,552.00000 | ¥34,552 |
| 10 | ¥29,765.80000 | ¥297,658 |
| Unit Price without JCT: | ¥34,552.00000 |
|---|---|
| Unit Price with JCT: | ¥38,007.20000 |

