
2618110000 | |
|---|---|
DigiKey Part Number | 281-2618110000-ND |
Manufacturer | |
Manufacturer Product Number | 2618110000 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 11.5 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 6 ms | |
Release Time | 16 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,054.00000 | ¥3,054 |
| 10 | ¥2,720.60000 | ¥27,206 |
| 30 | ¥2,574.16667 | ¥77,225 |
| 50 | ¥2,508.74000 | ¥125,437 |
| 100 | ¥2,422.57000 | ¥242,257 |
| 250 | ¥2,313.09200 | ¥578,273 |
| 500 | ¥2,233.52400 | ¥1,116,762 |
| Unit Price without JCT: | ¥3,054.00000 |
|---|---|
| Unit Price with JCT: | ¥3,359.40000 |

