6 Position Terminal Block Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2551490000

DigiKey Part Number
281-2551490000-ND
Manufacturer
Manufacturer Product Number
2551490000
Description
WQB 6 WTL 6/4 FF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block
Number of Positions
6
Pitch
0.437" (11.10mm)
Style
Flat Pins - Angled
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
10¥1,001.70000¥10,017
Manufacturers Standard Package
Unit Price without JCT:¥1,001.70000
Unit Price with JCT:¥1,101.87000