
2502760000 | |
|---|---|
DigiKey Part Number | 281-2502760000-ND |
Manufacturer | |
Manufacturer Product Number | 2502760000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Load Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,865.00000 | ¥6,865 |
| 10 | ¥4,977.90000 | ¥49,779 |
| 25 | ¥4,493.72000 | ¥112,343 |
| 50 | ¥4,210.02000 | ¥210,501 |
| 100 | ¥3,985.18000 | ¥398,518 |
| 250 | ¥3,760.68000 | ¥940,170 |
| Unit Price without JCT: | ¥6,865.00000 |
|---|---|
| Unit Price with JCT: | ¥7,551.50000 |

