



2494010000 | |
|---|---|
DigiKey Part Number | 281-2494010000-ND |
Manufacturer | |
Manufacturer Product Number | 2494010000 |
Description | A2C 16 PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,684.00000 | ¥2,684 |
| 20 | ¥1,745.30000 | ¥34,906 |
| 40 | ¥1,609.50000 | ¥64,380 |
| 60 | ¥1,542.36667 | ¥92,542 |
| 100 | ¥1,469.31000 | ¥146,931 |
| 260 | ¥1,362.17692 | ¥354,166 |
| 500 | ¥1,306.99400 | ¥653,497 |
| 1,000 | ¥1,261.14800 | ¥1,261,148 |
| Unit Price without JCT: | ¥2,684.00000 |
|---|---|
| Unit Price with JCT: | ¥2,952.40000 |




