
2486380000 | |
|---|---|
DigiKey Part Number | 281-2486380000-ND |
Manufacturer | |
Manufacturer Product Number | 2486380000 |
Description | HDC HP550 ABGH F185 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Black 1 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1500V | |
Current Rating (Amps) | 550A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | Black | |
Housing Material | Aluminum, Die Cast | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36,019.00000 | ¥36,019 |
| Unit Price without JCT: | ¥36,019.00000 |
|---|---|
| Unit Price with JCT: | ¥39,620.90000 |

