
2014140000 | |
|---|---|
DigiKey Part Number | 2014140000-ND |
Manufacturer | |
Manufacturer Product Number | 2014140000 |
Description | LUP 10.16/05/90 5.0SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2014140000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 58 A | |
Voltage | 300 V | |
Wire Gauge | 6-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,668.00000 | ¥4,668 |
| 10 | ¥3,354.70000 | ¥33,547 |
| 25 | ¥3,009.80000 | ¥75,245 |
| 50 | ¥2,806.00000 | ¥140,300 |
| 100 | ¥2,643.68000 | ¥264,368 |
| 250 | ¥2,480.82400 | ¥620,206 |
| 500 | ¥2,388.64600 | ¥1,194,323 |
| Unit Price without JCT: | ¥4,668.00000 |
|---|---|
| Unit Price with JCT: | ¥5,134.80000 |

