
1939710000 | |
|---|---|
DigiKey Part Number | 281-1939710000-ND |
Manufacturer | |
Manufacturer Product Number | 1939710000 |
Description | KLIPPON K7 VMQ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Gray Cover Included 13.780" L x 3.937" W (350.01mm x 100.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.780" L x 3.937" W (350.01mm x 100.00mm) | |
Height | 6.299" (160.00mm) | |
Area (L x W) | 54.2in² (350cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.181" (4.60mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45,264.00000 | ¥45,264 |
| Unit Price without JCT: | ¥45,264.00000 |
|---|---|
| Unit Price with JCT: | ¥49,790.40000 |


