
1916010000 | |
|---|---|
DigiKey Part Number | 281-1916010000-ND |
Manufacturer | |
Manufacturer Product Number | 1916010000 |
Description | LM2N 5.08/04/90 3.5SN GN BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 2 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | ¥257.33696 | ¥23,675 |
| Unit Price without JCT: | ¥257.33696 |
|---|---|
| Unit Price with JCT: | ¥283.07066 |

