
1885750000 | |
|---|---|
DigiKey Part Number | 281-8495-ND |
Manufacturer | |
Manufacturer Product Number | 1885750000 |
Description | TERM BLOCK 12POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,230.00000 | ¥1,230 |
| 12 | ¥849.33333 | ¥10,192 |
| 36 | ¥732.00000 | ¥26,352 |
| 60 | ¥688.23333 | ¥41,294 |
| 108 | ¥645.46296 | ¥69,710 |
| 252 | ¥596.34921 | ¥150,280 |
| 504 | ¥565.38294 | ¥284,953 |
| 1,008 | ¥541.12202 | ¥545,451 |
| Unit Price without JCT: | ¥1,230.00000 |
|---|---|
| Unit Price with JCT: | ¥1,353.00000 |

