
1885040000 | |
|---|---|
DigiKey Part Number | 1885040000-ND |
Manufacturer | |
Manufacturer Product Number | 1885040000 |
Description | TERM BLOCK 4POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1885040000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥462.00000 | ¥462 |
| 10 | ¥330.20000 | ¥3,302 |
| 28 | ¥283.39286 | ¥7,935 |
| 56 | ¥257.41071 | ¥14,415 |
| 112 | ¥235.73214 | ¥26,402 |
| 252 | ¥215.32937 | ¥54,263 |
| 504 | ¥201.58333 | ¥101,598 |
| 1,008 | ¥190.67857 | ¥192,204 |
| 5,012 | ¥173.67977 | ¥870,483 |
| Unit Price without JCT: | ¥462.00000 |
|---|---|
| Unit Price with JCT: | ¥508.20000 |

