
1825870000 | |
|---|---|
DigiKey Part Number | 281-2060-ND |
Manufacturer | |
Manufacturer Product Number | 1825870000 |
Description | TERM BLK 9POS TOP ENT 3.81MM PCB |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥951.00000 | ¥951 |
| 15 | ¥636.40000 | ¥9,546 |
| 30 | ¥578.00000 | ¥17,340 |
| 60 | ¥529.30000 | ¥31,758 |
| 105 | ¥496.51429 | ¥52,134 |
| 255 | ¥454.96863 | ¥116,017 |
| 510 | ¥430.02353 | ¥219,312 |
| 1,005 | ¥410.79303 | ¥412,847 |
| Unit Price without JCT: | ¥951.00000 |
|---|---|
| Unit Price with JCT: | ¥1,046.10000 |

