2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1768850000

DigiKey Part Number
1768850000-ND
Manufacturer
Manufacturer Product Number
1768850000
Description
TERM BLK 2P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Orange
Number of Levels
2
Operating Temperature
-50°C ~ 120°C
Positions Per Level
2
Housing Material
Thermoplastic, Wemid
Pitch
0.200" (5.08mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Current
15 A
Screw Thread
M2.5
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1721029Phoenix Contact50277-1371-ND¥821.00000Similar
1723205Phoenix Contact100277-8622-ND¥1,197.00000Similar
1916010000WEC2,9002266-1916010000-ND¥257.33696Parametric Equivalent
In-Stock: 86
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥552.00000¥552
10¥393.90000¥3,939
25¥344.00000¥8,600
92¥289.25000¥26,611
184¥267.32609¥49,188
276¥256.50362¥70,795
552¥241.02717¥133,047
1,012¥230.17391¥232,936
5,060¥210.52688¥1,065,266
Manufacturers Standard Package
Unit Price without JCT:¥552.00000
Unit Price with JCT:¥607.20000