
1561670000 | |
|---|---|
DigiKey Part Number | 281-1561670000-ND |
Manufacturer | |
Manufacturer Product Number | 1561670000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 115 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-14 AWG | |
Load Side Wire/Stud Size | 2-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,814.00000 | ¥2,814 |
| 10 | ¥2,005.00000 | ¥20,050 |
| 25 | ¥1,783.84000 | ¥44,596 |
| 50 | ¥1,651.42000 | ¥82,571 |
| 100 | ¥1,545.03000 | ¥154,503 |
| 250 | ¥1,437.44000 | ¥359,360 |
| 500 | ¥1,376.18000 | ¥688,090 |
| 1,000 | ¥1,328.52900 | ¥1,328,529 |
| Unit Price without JCT: | ¥2,814.00000 |
|---|---|
| Unit Price with JCT: | ¥3,095.40000 |

