
1525701000 | |
|---|---|
DigiKey Part Number | 281-1525701000-ND |
Manufacturer | |
Manufacturer Product Number | 1525701000 |
Description | SAIL-VSBV-10U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 0 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | - | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,186.00000 | ¥4,186 |
| Unit Price without JCT: | ¥4,186.00000 |
|---|---|
| Unit Price with JCT: | ¥4,604.60000 |

