
1522100750 | |
|---|---|
DigiKey Part Number | 281-8065-ND |
Manufacturer | |
Manufacturer Product Number | 1522100750 |
Description | CABLE MOD 8P4C PLUG-PLUG 246.06' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 246.06' (75.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 246.06' (75.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥56,473.00000 | ¥56,473 |
| Unit Price without JCT: | ¥56,473.00000 |
|---|---|
| Unit Price with JCT: | ¥62,120.30000 |

